The Bulgin MC25LCSRG is a panel mount DPDT switch with a flush round button actuator, rated for 0.01A at 12VDC and 12VDC maximum voltage. It features latching functionality and red/green LED illumination. The switch operates between -25°C and 55°C and has a 25.2mm round panel cutout. It is available with wire lead termination.
Bulgin MC25LCSRG technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 25.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC25LCSRG to view detailed technical specifications.
No datasheet is available for this part.