This is a latching DPDT pushbutton switch with a flush round button actuator, rated for 0.01A at 12VDC. It features a panel mount design with a straight body orientation and a wire lead termination style. The switch has a maximum operating temperature range of -25°C to 55°C and is suitable for use in illuminated applications with a green LED illumination type.
Bulgin MC25LORGN technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 25.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MC25LORGN to view detailed technical specifications.
No datasheet is available for this part.