Bulgin MP0012/1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| Insulator Material | BRASS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bulgin MP0012/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.