
Illuminated pushbutton switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. Rated for 1A at 50VAC, this panel-mount switch utilizes copper and silver contacts with silver plating for reliable conductivity. The stainless steel, round, flush actuator extends 0.8mm, and the unit offers screw termination for secure connections. Operating within a temperature range of -20°C to 85°C, this switch is RoHS compliant.
Bulgin MP0013 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 1A |
| Diameter | 22.1mm |
| Illumination Type | Illuminated |
| Length | 35.2mm |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Panel, Front, Screw |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switching Voltage | 50V |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.