Bulgin MP0013/2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| Insulator Material | GLASS FILLED NYLON |
| Manufacturer Series | MP0013 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bulgin MP0013/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.