
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT contact. Rated for 5A at 250VAC, with a DC rating of 28V. This panel-mount switch boasts a stainless steel construction with a silver, round, flush button actuator. It offers a 5A contact current rating, silver contact material and plating, and a straight orientation with solder lug termination. Electrical life is 35,000 cycles, with a mechanical life of 1,000,000 cycles, operating between -20°C and 70°C.
Bulgin MP0025 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 35000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Outside Diameter | 27mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT, SP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
