The MP0025/2 is a stainless steel panel mount switch with a silver contact and plating, rated for 2A and 250V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 35,000 cycles. The switch operates between -20°C and 70°C and is compliant with RoHS regulations. It is available in a package quantity of 25 and features a straight orientation.
Bulgin MP0025/2 technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 35000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0025/2 to view detailed technical specifications.
No datasheet is available for this part.
