Bulgin MP0025/3 technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 35000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0025/3 to view detailed technical specifications.
No datasheet is available for this part.