
Illuminated pushbutton switch featuring SPDT, momentary action with a 5A current rating at 28VDC. This panel-mount switch offers a stainless steel, flush dome actuator with a 3.8mm length and requires 7.5N operating force. It boasts silver contacts, solder terminals, and an electrical life of 35,000 cycles, with a mechanical life of 1,000,000 cycles. Rated for 250VAC and 28VDC, it operates within a temperature range of -20°C to 70°C and is IP40 rated and RoHS compliant.
Bulgin MP0027/3 technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Stainless Steel |
| Actuator Type | FLUSH DOME |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 27.8mm |
| Electrical Life | 35000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 7.5N |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0027/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
