Illuminated pushbutton switch featuring SPDT, momentary action with a 5A current rating and 28VDC voltage rating. Constructed with a stainless steel actuator and housing, it offers a silver contact material and plating for reliable performance. This panel-mount switch boasts a mechanical life of 1,000,000 cycles and an electrical life of 35,000 cycles, with IP66, water-resistant, and dust-tight ratings. Operating force is 4.7N, with a temperature range of -20°C to 70°C, and it utilizes solder terminals.
Bulgin MP0031/2 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 5A |
| Electrical Life | 35000Cycles |
| Height | 33.8mm |
| Illumination Type | Illuminated |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 4.7N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT, DPST, SP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0031/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
