
Illuminated pushbutton switch featuring a momentary SPST contact configuration and a 1A current rating at 50VAC. This panel-mount switch boasts a durable stainless steel round, flush actuator with a 0.8mm throw and copper/silver contacts with silver plating. Designed for a wide operating temperature range of -20°C to 85°C, it offers IP54 environmental sealing and screw termination.
Bulgin MP0033 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Diameter | 22.1mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Panel, Front, Screw |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | Environment Sealed, IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
