Bulgin MP0033/2 technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0033/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.