
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, SPDT (Single Pole Double Throw) contact configuration. This panel-mount switch offers a 5A current rating at 250VAC and 28VDC, with a stainless steel, flush round button actuator. It boasts an electrical life of 35,000 cycles and a mechanical life of 250,000 cycles, with solder lug terminations for reliable connection. Operating within a temperature range of -20°C to 70°C, this RoHS compliant component is designed for straight orientation.
Bulgin MP0034 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 35000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT, SP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
