
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary ON-Mom function with SPDT/SPST throw configuration. Rated for 5A at 250VAC and 28VDC, this switch boasts a silver stainless steel actuator with a 2.3mm length and 20mm outside diameter. It offers a 250,000 cycle mechanical life and 35,000 cycle electrical life, with solder termination for panel mounting. Operating temperature range is -20°C to 70°C.
Bulgin MP0034/2 technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Stainless Steel |
| Color | Silver |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 35000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Outside Diameter | 20mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0034/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.