
Illuminated pushbutton switch, SPST momentary contact configuration, rated for 1A at 50VDC. Features a stainless steel flush dome actuator, silver-plated brass contacts, and screw terminals for panel mounting. Offers IP68, waterproof, and dust-tight ratings, with electrical life of 30,000 cycles and mechanical life of 1,000,000 cycles. Operating temperature range is -20°C to 70°C.
Bulgin MP0037/3 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | FLUSH DOME |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Diameter | 21.5mm |
| Electrical Life | 30000Cycles |
| Height | 31.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0037/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
