
Illuminated pushbutton switch featuring a momentary action and SPDT (Single Pole Double Throw) configuration. Rated for 5A at 250VAC and 28VDC, with silver contacts and silver plating for reliable conductivity. Constructed with a stainless steel actuator and body, this panel-mount switch offers IP66 sealing for water and dust resistance. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 35,000 cycles, operating within a temperature range of -20°C to 70°C. Termination is via solder connections.
Bulgin MP0038/2 technical specifications.
| Actuator Length | 4.6mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 5A |
| Diameter | 27.8mm |
| Electrical Life | 35000Cycles |
| Illumination Type | Illuminated |
| Length | 31.2mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight, SEALED |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST, DPST, SPDT, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0038/2 to view detailed technical specifications.
No datasheet is available for this part.