Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary action, featuring a 2A contact current rating and a 48VDC voltage rating. This panel-mount switch utilizes screw terminals for termination and boasts a stainless steel, flush, round button actuator. Designed for durability, it offers 100,000 electrical cycles and 1,000,000 mechanical cycles, with an operating temperature range of -20°C to 55°C and IP66 ingress protection. RoHS compliant.
Bulgin MP0042/1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0042/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
