Bulgin MP0044/1 technical specifications.
| Actuator Diameter | 18mm |
| Contact Current Rating | 2A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0044/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
