DPDT momentary pushbutton switch featuring a flush, round stainless steel actuator. Rated for 3A at 250V AC/DC, this panel-mount switch offers solder terminals and a straight orientation. It boasts a mechanical life of 200,000 cycles and an electrical life of 30,000 cycles, with an operating temperature range of -20°C to 55°C. The switch is RoHS compliant and offers IP40 and IP66 ingress protection.
Bulgin MP0045/1D0NN000 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0045/1D0NN000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.