Illuminated pushbutton switch featuring a blue, flush, round stainless steel actuator. Offers a DPST/DPDT throw configuration with a 3A contact current rating at 250VAC. Provides 30,000 electrical cycles and 200,000 mechanical cycles, with blue LED illumination. Designed for panel mounting with solder termination and an IP40 rating.
Bulgin MP0045/1D2BL012 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0045/1D2BL012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
