Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with an Off-(On) momentary function. Rated for 3A at 250V AC, this switch offers a green LED illumination and a green, flush, round stainless steel button actuator. It boasts an electrical life of 30,000 cycles and a mechanical life of 200,000 cycles, with solder termination and IP40 rating. Operating temperature range is -20°C to 55°C.
Bulgin MP0045/1D2GN012 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0045/1D2GN012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.