Bulgin MP0045/1E1GN012 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Color | Green |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0045/1E1GN012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.