
Illuminated pushbutton switch featuring a flush, round stainless steel actuator with a green LED illumination. Offers DPCO (Double Pole Changeover) functionality with a 3A contact current rating and silver plating. Rated for 250V AC, this switch boasts an electrical life of 30,000 cycles and a mechanical life of 200,000 cycles, operating within a temperature range of -20°C to 55°C. Panel-mounted with solder termination.
Bulgin MP0045/1E2GN012 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0045/1E2GN012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.