DPDT illuminated pushbutton switch with a 3A, 250VAC contact rating. Features a stainless steel round button actuator, silver contacts, and solder termination. Offers a mechanical life of 200,000 cycles and an electrical life of 30,000 cycles. Panel mountable with IP40 and IP66 ratings, operating between -20°C and 55°C.
Bulgin MP0045/3E0NN000 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0045/3E0NN000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.