Bulgin MP0050/2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 5A |
| Electrical Life | 35000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Number of Positions | 2 |
| Operating Force | 4.7N |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP68, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT, DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0050/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
