Bulgin MPB031 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 5A |
| Electrical Life | 35000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Operating Force | 4.7N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPB031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.