
This stainless steel pushbutton switch has a round, flush actuator with a blue color and gold contacts. It can handle 50mA of current and has a maximum operating temperature of 70°C. The switch is rated for 35,000 electrical cycles and 750,000 mechanical cycles. It is available in a panel mount configuration with a 22mm outside diameter and is rated for IP66, making it water resistant and dust tight. The switch is compliant with RoHS regulations.
Bulgin MPI001/28/BL/24 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/28/BL/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.