
Illuminated pushbutton switch, SPST momentary-tactile, featuring a 24VDC rating and 50mA contact current. This panel-mount switch boasts a 22mm diameter, stainless steel construction, and a flush round button actuator. It offers LED illumination in green, a quick connect termination, and IP66 water and dust resistance. Electrical life is rated at 35,000 cycles, with a mechanical life of 750,000 cycles.
Bulgin MPI001/28/GN technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Diameter | 22mm |
| Electrical Life | 35000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 32.7mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/28/GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.