Bulgin MPI001/28/RD/12 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Electrical Life | 35000Cycles |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin MPI001/28/RD/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.