
The Bulgin MPI001/FL/GN is a flush green pushbutton switch with a stainless steel material and gold contact. It has a contact current rating of 50mA and a DC rated voltage of 24V. The switch is rated for 35,000 electrical cycles and 750,000 mechanical cycles. It has an operating force of 12N and is available in a bulk packaging. The switch is water resistant and dust tight, meeting IP66 ratings.
Bulgin MPI001/FL/GN technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Electrical Life | 35000Cycles |
| Illumination Type | LED |
| Lens Color | Green |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/FL/GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.