
This green illuminated flush button switch features a stainless steel construction and a round, button design. It has a contact current rating of 50mA and a voltage rating of 24V. The switch is rated for 35,000 electrical cycles and 750,000 mechanical cycles. It is suitable for panel mounting and has an operating force of 12N. The switch is water resistant and dust tight, meeting IP66 ratings.
Bulgin MPI001/RP/GN technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Type | LED |
| Lens Color | Green |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin MPI001/RP/GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.