
Illuminated, vandal-resistant pushbutton switch featuring a 22mm stainless steel housing and a flush, round green button actuator. Offers SPST Off-Mom functionality with a 24V voltage rating and 50mA contact current rating using gold contacts. Rated IP66 for water and dust resistance, this switch boasts an electrical life of 35,000 cycles and a mechanical life of 750,000 cycles, operating between -30°C and 70°C. Termination is via solder leads with a 300mm length.
Bulgin MPI001/RP/GN/6 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Type | LED |
| Lead Length | 300mm |
| Lens Color | Green |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin MPI001/RP/GN/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.