
This 24V SPST panel mount switch features a stainless steel material, gold contact, and a maximum operating temperature of 70°C. It has a current rating of 50mA and is rated for 35,000 electrical cycles. The switch is water resistant and dust tight, meeting IP66 standards, and is compliant with RoHS regulations. It has a round, flush button with a green color and a 12N operating force.
Bulgin MPI001/TE/GN/24 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/TE/GN/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
