This panel mount pushbutton switch has a stainless steel actuator with a round, button, flush design and is rated for 50mA at 24V DC. It features a gold-plated contact and a maximum operating temperature of 70°C. The switch is water resistant and dust tight to IP66 standards and is compliant with RoHS regulations. It has a mechanical life of 750,000 cycles and an electrical life of 35,000 cycles.
Bulgin MPI001/TERM/AM technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Orange |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Electrical Life | 35000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/TERM/AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.