
Illuminated pushbutton switch featuring SPST, momentary-tactile operation. Rated for 50mA at 24VDC, with gold-plated contacts for reliable performance. Offers a mechanical life of 750,000 cycles and an electrical life of 35,000 cycles. Panel-mounted with screw terminals, this switch boasts IP66 ingress protection and a UL94 V-0 flammability rating. Blue LED illumination is provided.
Bulgin MPI001/TERM/BL technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Flammability Rating | UL94 V-0 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 31mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel, Front |
| Nominal Supply Current | 50mA |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPI |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/TERM/BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
