Illuminated pushbutton switch featuring a momentary-tactile, SPST function. Rated for 0.05A at 24VDC, it boasts gold-plated contacts and a stainless steel, flush, round actuator. Designed for panel mounting with quick connect terminals, this switch offers a mechanical life of 750,000 cycles and an electrical life of 35,000 cycles. It operates within a temperature range of -30°C to 70°C and is IP66 rated for water and dust resistance.
Bulgin MPI002/28/WH technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 35000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/28/WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.