Illuminated pushbutton switch featuring a flush, round, blue button actuator made from durable stainless steel. This vandal-resistant component offers a 22mm panel mount, SPST throw configuration, and momentary (Off-Mom) function. It operates with a 24V voltage rating and a 50mA contact current rating, utilizing gold contacts for reliability. The switch is illuminated by a blue LED, with a blue lens, and boasts an impressive mechanical life of 750,000 cycles and an electrical life of 35,000 cycles. Rated IP66 for water and dust resistance, it operates across a temperature range of -30°C to 70°C.
Bulgin MPI002/FL/BL/6 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lens Color | Blue |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin MPI002/FL/BL/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.