
Illuminated pushbutton switch featuring a flush, round green actuator and SPST momentary contact. Rated for 50mA at 24VDC, it offers a gold contact material for reliable performance. This panel-mount switch boasts a 22mm diameter, stainless steel construction, and IP66 sealing for water and dust resistance. It includes 300mm wire leads for termination and operates within a temperature range of -30°C to 70°C.
Bulgin MPI002/FL/GN technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Type | LED |
| Lead Length | 300mm |
| Lens Color | Green |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/FL/GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.