Illuminated pushbutton switch featuring a flush, round red button actuator and SPST momentary contact. Rated for 0.05A at 24VDC, it offers a 50mA contact current with gold contacts and a 35,000-cycle electrical life. The stainless steel construction ensures durability with a 750,000-cycle mechanical life, operating between -30°C and 70°C. This panel-mount switch includes a red LED illumination, 300mm wire leads for termination, and IP66, water-resistant, and dust-tight ratings.
Bulgin MPI002/FL/RD technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Length | 300mm |
| Lens Color | Red |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin MPI002/FL/RD to view detailed technical specifications.
No datasheet is available for this part.