
This is a round, flush panel mount pushbutton switch with a red LED illumination and a gold contact material. It has a current rating of 50mA and a voltage rating of 24V. The switch is rated for 35,000 electrical cycles and 750,000 mechanical cycles. It is water resistant and dust tight, meeting IP66 ratings. The operating temperature range is -30°C to 70°C.
Bulgin MPI002/FL/RD/12 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lens Color | Red |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin MPI002/FL/RD/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.