
This blue LED illuminated pushbutton switch has a round, flush button and a stainless steel material. It features a gold contact material and a current rating of 50mA. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is rated for 35,000 electrical cycles and 750,000 mechanical cycles. The switch is panel mount and has a solder termination. It is water resistant and dust tight, meeting IP66 ratings.
Bulgin MPI002/RP/BL/24 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Length | 300mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/RP/BL/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.