
Illuminated pushbutton switch featuring a vandal-resistant, flush round stainless steel actuator. This SPST-NO switch offers a 50mA contact current rating with gold plating, suitable for 24V DC applications. It boasts an electrical life of 35,000 cycles and a mechanical life of 750,000 cycles, operating between -30°C and 70°C. The switch is panel-mounted with screw termination and provides IP66, water-resistant, and dust-tight ratings. Illumination is provided by an LED in blue and red.
Bulgin MPI002/TERM/D4 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue, Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/TERM/D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.