
Illuminated pushbutton switch featuring SPST momentary-tactile action and a white LED illumination. This panel-mount component offers a 50mA current rating at 24VDC, with gold-plated contacts for reliable conductivity. Constructed with a stainless steel actuator and housing, it boasts a robust mechanical life of 750,000 cycles and an electrical life of 35,000 cycles. Rated IP66 for water and dust resistance, it operates within a temperature range of -30°C to 70°C and utilizes screw terminals for secure connection.
Bulgin MPI002/TERM/WH technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 31mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Bushing, Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/TERM/WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
