Bulgin NX1030 technical specifications.
| Type | Silicon Rubber Boot |
| Switch Type | Toggle Switch |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 205°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin NX1030 to view detailed technical specifications.
No datasheet is available for this part.