
The PS02 Series EMI filter is a chassis mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 1A and is RoHS compliant. The filter features a quick connect termination and a voltage rating of 250V AC. It is part of the PS02 Series and is used for power line filtering applications.
Bulgin PS02/A0120/63 technical specifications.
| Current | 1A |
| Inductance | 10mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | PS02 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PS02/A0120/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
