Bulgin PS02/A0630/63 technical specifications.
| Current | 6A |
| Inductance | 700uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | PS02 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PS02/A0630/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.