The PS03/A0620/63 is a bulkhead power line filter from Bulgin with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for chassis mount applications and features a quick connect termination. The filter is compliant with RoHS regulations and has a voltage rating of 250V AC. It can handle a maximum current of 6A and has an inductance of 700uH.
Bulgin PS03/A0620/63 technical specifications.
| Current | 6A |
| Inductance | 700uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | PS03 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PS03/A0620/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.