Bulgin PS03/A0632/28 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 36.5 |
| Manufacturer Series | PS03/A |
| Height | 20.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bulgin PS03/A0632/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.