Power Line Filter Single Phase 50Hz 10A 250VAC Quick Connect Bulkhead
Bulgin PS03/A1021/63 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50Hz |
| Termination Style | Quick Connect |
| Mounting | Bulkhead |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PS03/A1021/63 to view detailed technical specifications.
No datasheet is available for this part.