
Sealed, straight, panel-mount circular connector assembly featuring a male SMB plug with a gold-plated copper pin and a brass body with gold plating. This 50-ohm impedance cable assembly utilizes RG174 coaxial cable with a 1.5-meter lead length, supporting a maximum frequency of 4GHz. The connector is shielded, has a UL94 V-0 flammability rating, and operates within a temperature range of -20°C to 80°C.
Bulgin PX0414/1M50 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Color | Black |
| Connector Type A | SMB, Male Pin, Plug |
| Connector Type B | Cable, Free Ends |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Impedance | 50R |
| Lead Length | 1.5m |
| Length | 1.5m |
| Max Frequency | 4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0414/1M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.